
CRMN25FF-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN25FF-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN25FF-5 |
Description | CABLE DB25F/F RVS HDWARE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,40000 € | 61,40 € |
| 10 | 52,19300 € | 521,93 € |
| 25 | 48,92640 € | 1.223,16 € |
| 50 | 46,59360 € | 2.329,68 € |
| 100 | 44,37260 € | 4.437,26 € |
| Unit Price without VAT: | 61,40000 € |
|---|---|
| Unit Price with VAT: | 73,06600 € |

