
CRMN25FF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CRMN25FF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN25FF-2.5 |
Description | CABLE DB25F/F RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,21000 € | 47,21 € |
| Unit Price without VAT: | 47,21000 € |
|---|---|
| Unit Price with VAT: | 56,17990 € |

