
CRMN15MF-25 | |
|---|---|
DigiKey Part Number | 5073-CRMN15MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CRMN15MF-25 |
Description | CABLE DB15M/F RVS HDWARE 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,96000 € | 98,96 € |
| 10 | 84,12100 € | 841,21 € |
| 25 | 78,85880 € | 1.971,47 € |
| 50 | 75,09940 € | 3.754,97 € |
| 100 | 71,52040 € | 7.152,04 € |
| Unit Price without VAT: | 98,96000 € |
|---|---|
| Unit Price with VAT: | 117,76240 € |

