
CRMN15MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CRMN15MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN15MF-2.5 |
Description | CABLE DB15M/F RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 € | 61,68 € |
| 10 | 52,43000 € | 524,30 € |
| 25 | 49,14920 € | 1.228,73 € |
| 50 | 46,80560 € | 2.340,28 € |
| 100 | 44,57460 € | 4.457,46 € |
| Unit Price without VAT: | 61,68000 € |
|---|---|
| Unit Price with VAT: | 73,39920 € |

