
CRMN15FF-5 | |
|---|---|
DigiKey Part Number | 5073-CRMN15FF-5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN15FF-5 |
Description | CABLE DB15F/F RVS HDWARE 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,29000 € | 50,29 € |
| 10 | 42,75100 € | 427,51 € |
| 25 | 40,07520 € | 1.001,88 € |
| 50 | 38,16440 € | 1.908,22 € |
| 100 | 36,34480 € | 3.634,48 € |
| 250 | 34,07280 € | 8.518,20 € |
| Unit Price without VAT: | 50,29000 € |
|---|---|
| Unit Price with VAT: | 59,84510 € |

