
CPMS9MF-50 | |
|---|---|
DigiKey Part Number | 5073-CPMS9MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MF-50 |
Description | CADB9M/F PWR #20 MOLD 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,27000 € | 244,27 € |
| 10 | 207,66200 € | 2.076,62 € |
| 25 | 194,67880 € | 4.866,97 € |
| Unit Price without VAT: | 244,27000 € |
|---|---|
| Unit Price with VAT: | 290,68130 € |

