
CPMS25MM-5 | |
|---|---|
DigiKey Part Number | 5073-CPMS25MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS25MM-5 |
Description | CABLE ASSY CADB25M-M 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,52000 € | 142,52 € |
| 10 | 121,15300 € | 1.211,53 € |
| 25 | 113,57640 € | 2.839,41 € |
| 50 | 108,16380 € | 5.408,19 € |
| Unit Price without VAT: | 142,52000 € |
|---|---|
| Unit Price with VAT: | 169,59880 € |


