
CPMS25MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CPMS25MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS25MM-2.5 |
Description | CADB25M/M PWR #20 MOLD 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,89000 € | 97,89 € |
| Unit Price without VAT: | 97,89000 € |
|---|---|
| Unit Price with VAT: | 116,48910 € |

