
CPMS15MM-25 | |
|---|---|
DigiKey Part Number | 5073-CPMS15MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CPMS15MM-25 |
Description | CADB15M/M PWR #20 MOLD 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,80000 € | 214,80 € |
| 10 | 182,61000 € | 1.826,10 € |
| 25 | 171,19320 € | 4.279,83 € |
| 50 | 166,78880 € | 8.339,44 € |
| Unit Price without VAT: | 214,80000 € |
|---|---|
| Unit Price with VAT: | 255,61200 € |

