
CPMS15MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CPMS15MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS15MM-2.5 |
Description | CADB15M/M PWR #20 MOLD 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,16000 € | 69,16 € |
| 10 | 58,78800 € | 587,88 € |
| 25 | 55,11040 € | 1.377,76 € |
| 50 | 52,48260 € | 2.624,13 € |
| 100 | 49,98110 € | 4.998,11 € |
| Unit Price without VAT: | 69,16000 € |
|---|---|
| Unit Price with VAT: | 82,30040 € |

