
CPMS15MF-5 | |
|---|---|
DigiKey Part Number | 5073-CPMS15MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS15MF-5 |
Description | CADB15M/F PWR #20 MOLD 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,81000 € | 114,81 € |
| 10 | 97,60000 € | 976,00 € |
| 25 | 91,49520 € | 2.287,38 € |
| 50 | 87,13400 € | 4.356,70 € |
| 100 | 84,12950 € | 8.412,95 € |
| Unit Price without VAT: | 114,81000 € |
|---|---|
| Unit Price with VAT: | 136,62390 € |

