D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPMS15MF-25

DigiKey Part Number
5073-CPMS15MF-25-ND
Manufacturer
Manufacturer Product Number
CPMS15MF-25
Description
CADB15M/F PWR #20 MOLD 25'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
25.00' (7.62m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1218,04000 €218,04 €
10185,36700 €1.853,67 €
25173,77800 €4.344,45 €
50169,67200 €8.483,60 €
Manufacturers Standard Package
Unit Price without VAT:218,04000 €
Unit Price with VAT:259,46760 €