
CPMS15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CPMS15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CPMS15MF-10 |
Description | CADB15M/F PWR #20 MOLD 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,66000 € | 143,66 € |
| 10 | 122,12300 € | 1.221,23 € |
| 25 | 114,48480 € | 2.862,12 € |
| 50 | 109,02920 € | 5.451,46 € |
| Unit Price without VAT: | 143,66000 € |
|---|---|
| Unit Price with VAT: | 170,95540 € |

