D-Sub Cable Assembly DB15 Black, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPMS15MF-1

DigiKey Part Number
5073-CPMS15MF-1-ND
Manufacturer
Manufacturer Product Number
CPMS15MF-1
Description
CADB15M/F PWR #20 MOLD 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
1.00' (304.80mm)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Black, Individual (Round)
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
177,42000 €77,42 €
Manufacturers Standard Package
Unit Price without VAT:77,42000 €
Unit Price with VAT:92,12980 €