CPCRID2C13R-10A-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10,95000 €
Datasheet
6.56' (2.00m) Power Cord Black GB2099, Right Angle To IEC 320-C13 (2), Right Angle RVV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCRID2C13R-10A-2M

DigiKey Part Number
5073-CPCRID2C13R-10A-2M-ND
Manufacturer
Manufacturer Product Number
CPCRID2C13R-10A-2M
Description
CH. SPLIT PC - ROUND TYPE I DA/2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black GB2099, Right Angle To IEC 320-C13 (2), Right Angle RVV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
RVV
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
GB2099, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13 (2), Right Angle
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPCID2C13R-10A-2ML-com05073-CPCID2C13R-10A-2M-ND10,95000 €Parametric Equivalent
Available To Order
Factory Stock: 248
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,95000 €10,95 €
Manufacturers Standard Package
Unit Price without VAT:10,95000 €
Unit Price with VAT:13,03050 €