
CPCIC5-2.5A-2M | |
|---|---|
DigiKey Part Number | 5073-CPCIC5-2.5A-2M-ND |
Manufacturer | |
Manufacturer Product Number | CPCIC5-2.5A-2M |
Description | CH. PC - TYPE I/C5 - 2.5A - 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C5 RVV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | RVV | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |

