6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C13 RVV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCIC13-10A-2M

DigiKey Part Number
5073-CPCIC13-10A-2M-ND
Manufacturer
Manufacturer Product Number
CPCIC13-10A-2M
Description
CH. PC - TYPE I/C13 - 10A - 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C13 RVV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
RVV
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
GB2099
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,95000 €14,95 €
Manufacturers Standard Package
Unit Price without VAT:14,95000 €
Unit Price with VAT:17,79050 €