3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-XLR-MRA

DigiKey Part Number
5073-CON-XLR-MRA-ND
Manufacturer
Manufacturer Product Number
CON-XLR-MRA
Description
XLR 3 PIN CONN MALE RT ANGLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Orientation
Keyed
Packaging
Bag
Contact Finish - Mating
Nickel
Part Status
Active
Color
Silver
Connector Type
Features
Strain Relief
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Type
Free Hanging (In-Line), Right Angle
Applications
Audio
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 48
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,29000 €10,29 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,24510 €