
CON-TS14-RA | |
|---|---|
DigiKey Part Number | 5073-CON-TS14-RA-ND |
Manufacturer | |
Manufacturer Product Number | CON-TS14-RA |
Description | 1/4 TS CONN MALE RT ANGLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Actual Diameter 0.250" (6.35mm) |
Mfr | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Packaging Bag | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Connector Type Phone Plug | Termination Solder |
Gender Male | Shielding Unshielded |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

