
CMD24-2M | |
|---|---|
DigiKey Part Number | 5073-CMD24-2M-ND |
Manufacturer | |
Manufacturer Product Number | CMD24-2M |
Description | CBL ASSY CENTRON 24POS M-M 2M |
Customer Reference | |
Detailed Description | Centronics 24 pos Male to Male Assembly 6.56' (2.00m) Round, Beige |
Datasheet | Datasheet |
EDA/CAD Models | CMD24-2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Centronics 24 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |

