
CLCA02HF-3M | |
|---|---|
DigiKey Part Number | 5073-CLCA02HF-3M-ND |
Manufacturer | |
Manufacturer Product Number | CLCA02HF-3M |
Description | CBL ASSY CENTRON 26POS M-M 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,49000 € | 306,49 € |
| Unit Price without VAT: | 306,49000 € |
|---|---|
| Unit Price with VAT: | 364,72310 € |

