
CLCA01HF-1M | |
|---|---|
DigiKey Part Number | 5073-CLCA01HF-1M-ND |
Manufacturer | |
Manufacturer Product Number | CLCA01HF-1M |
Description | CBL ASSY CENTRON 26POS M-M 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 3.28' (1.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 € | 193,45 € |
| Unit Price without VAT: | 193,45000 € |
|---|---|
| Unit Price with VAT: | 230,20550 € |

