
CIMB24-03M | |
|---|---|
DigiKey Part Number | 5073-CIMB24-03M-ND |
Manufacturer | |
Manufacturer Product Number | CIMB24-03M |
Description | CBL ASSY CENTRON 24POS M/F-M/F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 0.98' (300.00mm) Round, Beige |
Datasheet | Datasheet |
EDA/CAD Models | CIMB24-03M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 0.98' (300.00mm) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,84000 € | 55,84 € |
| Unit Price without VAT: | 55,84000 € |
|---|---|
| Unit Price with VAT: | 66,44960 € |

