
CIB24XCR | |
|---|---|
DigiKey Part Number | 5073-CIB24XCR-ND |
Manufacturer | |
Manufacturer Product Number | CIB24XCR |
Description | EXTENDER GPIB REVERSE SLIM |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 24, Centronic, Female To D-Sub, 24, Centronic, Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style SCSI | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 24, Centronic, Female | Voltage Rating 200 V |
Convert From (Adapter End) D-Sub, 24, Centronic, Male | Housing Color Blue |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |


