
CIB24BFR-I | |
|---|---|
DigiKey Part Number | 5073-CIB24BFR-I-ND |
Manufacturer | |
Manufacturer Product Number | CIB24BFR-I |
Description | ADAPTOR GPIB BULKHEAD INSL R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 24, Centronic, Female To D-Sub, 24, Centronic, Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 24, Centronic, Female | |
Convert From (Adapter End) | D-Sub, 24, Centronic, Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Housing Color | Blue | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,39000 € | 89,39 € |
| Unit Price without VAT: | 89,39000 € |
|---|---|
| Unit Price with VAT: | 106,37410 € |

