
CIB24BF-I | |
|---|---|
DigiKey Part Number | 5073-CIB24BF-I-ND |
Manufacturer | |
Manufacturer Product Number | CIB24BF-I |
Description | ADAPTOR GPIB BULKHEAD INS |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 24, Centronic, Female To D-Sub, 24, Centronic, Female Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 24, Centronic, Female | |
Convert From (Adapter End) | D-Sub, 24, Centronic, Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Housing Color | Silver | |
Operating Temperature | - |


