
CIB24-10M | |
|---|---|
DigiKey Part Number | 5073-CIB24-10M-ND |
Manufacturer | |
Manufacturer Product Number | CIB24-10M |
Description | CBL ASSY CENTRON 24P M/F-M/F 10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 32.81' (10.0m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 32.81' (10.0m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,89000 € | 507,89 € |
| Unit Price without VAT: | 507,89000 € |
|---|---|
| Unit Price with VAT: | 604,38910 € |

