
CHD78MF-25 | |
|---|---|
DigiKey Part Number | 5073-CHD78MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CHD78MF-25 |
Description | CBLHD78M/F MOLDED 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD78 |
Manufacturer L-com | Number of Positions 78 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,86000 € | 399,86 € |
| Unit Price without VAT: | 399,86000 € |
|---|---|
| Unit Price with VAT: | 475,83340 € |



