
CHD62MF-50 | |
|---|---|
DigiKey Part Number | 5073-CHD62MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CHD62MF-50 |
Description | CABLE HD62M/F MOLDED 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD62 |
Manufacturer L-com | Number of Positions 62 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,57000 € | 548,57 € |
| Unit Price without VAT: | 548,57000 € |
|---|---|
| Unit Price with VAT: | 652,79830 € |

