
CHD62MF-10 | |
|---|---|
DigiKey Part Number | 5073-CHD62MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD62MF-10 |
Description | CABLE HD62M/F MOLDED 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB62 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB62 |
Manufacturer L-com | Number of Positions 62 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,44000 € | 249,44 € |
| Unit Price without VAT: | 249,44000 € |
|---|---|
| Unit Price with VAT: | 296,83360 € |

