
CHD44MM-15 | |
|---|---|
DigiKey Part Number | 5073-CHD44MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MM-15 |
Description | CABLE HD44M/M MOLDED 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD44 |
Manufacturer L-com | Number of Positions 44 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,14000 € | 199,14 € |
| Unit Price without VAT: | 199,14000 € |
|---|---|
| Unit Price with VAT: | 236,97660 € |

