
CHD44MF-50 | |
|---|---|
DigiKey Part Number | 5073-CHD44MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-50 |
Description | CABLE HD44M/F MOLDED 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD44 |
Manufacturer L-com | Number of Positions 44 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,10000 € | 513,10 € |
| Unit Price without VAT: | 513,10000 € |
|---|---|
| Unit Price with VAT: | 610,58900 € |

