
CHD44MF-25 | |
|---|---|
DigiKey Part Number | 5073-CHD44MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-25 |
Description | CABLE HD44M/F MOLDED 25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD44 |
Manufacturer L-com | Number of Positions 44 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,49000 € | 336,49 € |
| Unit Price without VAT: | 336,49000 € |
|---|---|
| Unit Price with VAT: | 400,42310 € |

