
CHD44MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CHD44MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-2.5 |
Description | CABLE HD44M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD44 |
Manufacturer L-com | Number of Positions 44 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,76000 € | 129,76 € |
| 10 | 110,31100 € | 1.103,11 € |
| 25 | 103,41240 € | 2.585,31 € |
| 50 | 98,48380 € | 4.924,19 € |
| Unit Price without VAT: | 129,76000 € |
|---|---|
| Unit Price with VAT: | 154,41440 € |

