
CHD44MF-10 | |
|---|---|
DigiKey Part Number | 5073-CHD44MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MF-10 |
Description | CABLE HD44M/F MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB44 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB44 | |
Number of Positions | 44 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 € | 163,30 € |
| 10 | 138,82000 € | 1.388,20 € |
| 25 | 130,13960 € | 3.253,49 € |
| 50 | 123,93740 € | 6.196,87 € |
| Unit Price without VAT: | 163,30000 € |
|---|---|
| Unit Price with VAT: | 194,32700 € |

