
CHD26MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CHD26MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD26MM-2.5 |
Description | CABLE HD26M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD26 |
Manufacturer L-com | Number of Positions 26 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 € | 100,73 € |
| 10 | 85,62700 € | 856,27 € |
| 25 | 80,27200 € | 2.006,80 € |
| 50 | 76,44500 € | 3.822,25 € |
| 100 | 72,91080 € | 7.291,08 € |
| Unit Price without VAT: | 100,73000 € |
|---|---|
| Unit Price with VAT: | 119,86870 € |


