
CHD15MM-15 | |
|---|---|
DigiKey Part Number | 5073-CHD15MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MM-15 |
Description | CABLE HD15M/M MOLDED 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,80000 € | 59,80 € |
| 10 | 50,82900 € | 508,29 € |
| 25 | 47,64880 € | 1.191,22 € |
| 50 | 45,37660 € | 2.268,83 € |
| 100 | 43,21360 € | 4.321,36 € |
| Unit Price without VAT: | 59,80000 € |
|---|---|
| Unit Price with VAT: | 71,16200 € |

