
CHD15MM-10 | |
|---|---|
DigiKey Part Number | 5073-CHD15MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MM-10 |
Description | CABLE HD15M/M MOLDED 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,13000 € | 65,13 € |
| 10 | 55,36600 € | 553,66 € |
| 25 | 51,90160 € | 1.297,54 € |
| 50 | 49,42700 € | 2.471,35 € |
| 100 | 47,07070 € | 4.707,07 € |
| Unit Price without VAT: | 65,13000 € |
|---|---|
| Unit Price with VAT: | 77,50470 € |

