
CHD15MF-7.5 | |
|---|---|
DigiKey Part Number | 5073-CHD15MF-7.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD15MF-7.5 |
Description | CABLE HD15M/F MOLDED 7.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 7.50' (2.29m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 7.50' (2.29m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,11000 € | 54,11 € |
| 10 | 45,99800 € | 459,98 € |
| 25 | 43,12000 € | 1.078,00 € |
| 50 | 41,06360 € | 2.053,18 € |
| 100 | 39,10580 € | 3.910,58 € |
| Unit Price without VAT: | 54,11000 € |
|---|---|
| Unit Price with VAT: | 64,39090 € |



