
CGSVGAMM-3 | |
|---|---|
DigiKey Part Number | 5073-CGSVGAMM-3-ND |
Manufacturer | |
Manufacturer Product Number | CGSVGAMM-3 |
Description | CABLE ASSY HD15 M-HD15 M 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 3.00' (914.40mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,08000 € | 41,08 € |
| 10 | 34,91600 € | 349,16 € |
| 25 | 32,73120 € | 818,28 € |
| 50 | 31,17000 € | 1.558,50 € |
| 100 | 29,68380 € | 2.968,38 € |
| 250 | 27,82804 € | 6.957,01 € |
| Unit Price without VAT: | 41,08000 € |
|---|---|
| Unit Price with VAT: | 48,88520 € |

