
CGSVGAMF-50 | |
|---|---|
DigiKey Part Number | 5073-CGSVGAMF-50-ND |
Manufacturer | |
Manufacturer Product Number | CGSVGAMF-50 |
Description | SVGA HD15 M/HD15 F 50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,64000 € | 40,64 € |
| Unit Price without VAT: | 40,64000 € |
|---|---|
| Unit Price with VAT: | 48,36160 € |

