
CG-RJ | |
|---|---|
DigiKey Part Number | 5073-CG-RJ-ND |
Manufacturer | |
Manufacturer Product Number | CG-RJ |
Description | IP67 RJ45 ENCLOSURE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Connector Type Housing for Prewired RJ45 Cordset | Fastening Type Bayonet Lock |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

