Cable Gland Polyamide (PA), Nylon PG11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-PG11

DigiKey Part Number
5073-CG-PG11-ND
Manufacturer
Manufacturer Product Number
CG-PG11
Description
CABLE GROMMET 3/4 IN KNOCKOUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG11 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.110" (2.79mm)
Outside Cable Diameter (Max)
0.270" (6.86mm)
Thread Size
PG11
Thread Length
0.310" (7.87mm)
Conduit Hub Size
-
Panel Hole Size
0.752" (19.1mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,76300 €27,63 €
252,59000 €64,75 €
502,46640 €123,32 €
1002,34840 €234,84 €
2502,20136 €550,34 €
5002,09630 €1.048,15 €
1.0001,99629 €1.996,29 €
2.5001,87142 €4.678,55 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €