
CG-C6A-FP | |
|---|---|
DigiKey Part Number | 5073-CG-C6A-FP-ND |
Manufacturer | |
Manufacturer Product Number | CG-C6A-FP |
Description | CPLR C6A SHLD RJ45 IP68 PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer L-com | Mounting Feature Front Side Nut |
Packaging Bag | Ratings Cat6a |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Nickel Plating |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA66), Nylon 6/6 |
Type Coupler | Shield Material Brass |
Features Cap (Cover), Circular Bayonet Coupling, Industrial Environments | Operating Temperature -40°C ~ 80°C |
Ingress Protection IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,94000 € | 39,94 € |
| 10 | 33,94100 € | 339,41 € |
| 25 | 31,81640 € | 795,41 € |
| 50 | 30,29900 € | 1.514,95 € |
| 100 | 28,85440 € | 2.885,44 € |
| 250 | 27,05024 € | 6.762,56 € |
| Unit Price without VAT: | 39,94000 € |
|---|---|
| Unit Price with VAT: | 47,52860 € |

