
CG-C6-MF | |
|---|---|
DigiKey Part Number | 5073-CG-C6-MF-ND |
Manufacturer | |
Manufacturer Product Number | CG-C6-MF |
Description | CBL C6 SHLD RJ45 IP68 M/F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.23' (375.7mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.23' (375.7mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,56000 € | 51,56 € |
| 10 | 43,82500 € | 438,25 € |
| 25 | 41,08280 € | 1.027,07 € |
| 50 | 39,12360 € | 1.956,18 € |
| 100 | 37,25860 € | 3.725,86 € |
| Unit Price without VAT: | 51,56000 € |
|---|---|
| Unit Price with VAT: | 61,35640 € |

