
CG-C5E-FP | |
|---|---|
DigiKey Part Number | 5073-CG-C5E-FP-ND |
Manufacturer | |
Manufacturer Product Number | CG-C5E-FP |
Description | CPLR C5E SHLD RJ45 IP68 PNL MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer L-com | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut |
Packaging Bag | Ratings Cat5e |
Part Status Active | Shielding Shielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Brass, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA66), Nylon 6/6 |
Type Coupler | Shield Material Brass |
Features Cap (Cover), Circular Bayonet Coupling, Industrial Environments | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,82000 € | 26,82 € |
| 10 | 22,79500 € | 227,95 € |
| 25 | 21,36800 € | 534,20 € |
| 50 | 20,34860 € | 1.017,43 € |
| 100 | 19,37820 € | 1.937,82 € |
| 250 | 18,16640 € | 4.541,60 € |
| Unit Price without VAT: | 26,82000 € |
|---|---|
| Unit Price with VAT: | 31,91580 € |

