Cable Assembly Coaxial SMA to SMA RG-188A 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSHR188A-2

DigiKey Part Number
5073-CCSHR188A-2-ND
Manufacturer
Manufacturer Product Number
CCSHR188A-2
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-188A 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
24.00" (609.60mm)
Style
SMA to SMA
Cable Type
RG-188A
1st Connector
SMA Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
136,77000 €36,77 €
Manufacturers Standard Package
Unit Price without VAT:36,77000 €
Unit Price with VAT:43,75630 €