
CCSHR188A-1.5 | |
|---|---|
DigiKey Part Number | 5073-CCSHR188A-1.5-ND |
Manufacturer | |
Manufacturer Product Number | CCSHR188A-1.5 |
Description | COAX CBL SMA TO SMA 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-188A 18.00" (457.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-188A | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | White | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

