Cable Assembly Coaxial SMC to SMC RG-316 90.0" (2.3m) 7.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSC316-7.5

DigiKey Part Number
5073-CCSC316-7.5-ND
Manufacturer
Manufacturer Product Number
CCSC316-7.5
Description
COAX CBL SMC TO SMC 7.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMC to SMC RG-316 90.0" (2.3m) 7.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
90.0" (2.3m) 7.5'
Part Status
Active
Cable Type
RG-316
Style
SMC to SMC
Cable Impedance
50 Ohms
1st Connector
SMC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Tan
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
165°C
2nd Connector
SMC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
164,25000 €64,25 €
Manufacturers Standard Package
Unit Price without VAT:64,25000 €
Unit Price with VAT:76,45750 €