
Category | 2nd Connector SMB Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style SMB to SMB | Cable Type RG-316 |
1st Connector SMB Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Brown |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -70°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |

